- RS庫存編號:
- 125-8413
- 製造零件編號:
- YRPBRX71M
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 125-8413
- 製造零件編號:
- YRPBRX71M
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
RX71M Revelation Kit
The RX71M Revelation Kit for the RX71M series of 32-bit microcontrollers is pre-programmed with a number of GAPI graphical user interface demonstration programs. The Revelation board is recognised as a USB mass storage device when connected to PC USB port. The Revelation Kit software is based on Renesas GAPI software (configured for 16-bit (RGB565)) and the USB FIT (Firmware Integration Technology) drivers, which are available for customer project development at no extra charge. The board also demonstrates the use of a Real-Time Operating System, FreeRTOS.
240MHz RX71M 32-bit microcontroller with 4MB Flash memory, 552KB RAM
On-board E2 Lite Emulator for in-circuit Flash programming and debugging
Colour TFT LCD QVGA (320 x 240pixel) display with resistive touch screen
Debug USB connector
User miniUSB connector
Powered from debug USB connector
Header pads for external E1 debugger
Header pads for 2 x Pmod connectors
Reset selector switch
Designed to work with e²studio IDE software
On-board E2 Lite Emulator for in-circuit Flash programming and debugging
Colour TFT LCD QVGA (320 x 240pixel) display with resistive touch screen
Debug USB connector
User miniUSB connector
Powered from debug USB connector
Header pads for external E1 debugger
Header pads for 2 x Pmod connectors
Reset selector switch
Designed to work with e²studio IDE software
Supplied with
Quick Start Guide
規格
屬性 | 值 |
---|---|
Classification | Development Kit |
Kit Name | Revelation |
Technology | MCU |
Device Core | RXv2 |
Processor Family Name | SAM |
Processor Part Number | RX71M |
Processor Type | MCU |