- RS庫存編號:
- 123-4600
- 製造零件編號:
- YSDKS124S20
- 製造商:
- Renesas Electronics
此產品已停售
- RS庫存編號:
- 123-4600
- 製造零件編號:
- YSDKS124S20
- 製造商:
- Renesas Electronics
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Development Kit for the Synergy S1 Series
The Renesas Synergy™ Development Kit DK-S124 is used with the Synergy S1 series S124 microcontrollers (MCUs). The development kit lets you access the full features of the MCU letting you evaluate and develop the devices. The DK-S124 hardware platforms expansion capabilities include Bluetooth Low Energy radio to connect to mobile internet devices.
Full access to all Synergy S124 MCU pins, features and SSP
Easy power measurement capabilities to explore the ultra-low power operation of the S124 MCU in various operating modes
Expansion through pin row connectors and 1 x Pmod connector
Wireless connectivity: BLE 4.0 on board
Wired connectivity: USBFS device, RS232/RS485 and CAN through the screw-in connectors
Capacitive touch buttons, one slider
Memory on-chip: 128KB flash, 16KB SRAM
Debugging and programming through J-Link On-Board (OB)
Easy power measurement capabilities to explore the ultra-low power operation of the S124 MCU in various operating modes
Expansion through pin row connectors and 1 x Pmod connector
Wireless connectivity: BLE 4.0 on board
Wired connectivity: USBFS device, RS232/RS485 and CAN through the screw-in connectors
Capacitive touch buttons, one slider
Memory on-chip: 128KB flash, 16KB SRAM
Debugging and programming through J-Link On-Board (OB)
規格
屬性 | 值 |
---|---|
Classification | Development Kit |
Kit Name | Synergy DK-S124 |
Technology | MCU |
Device Core | ARM, Cortex M0 |
Processor Family Name | S124 |
Processor Part Number | S124S20 |
Processor Type | MCU |