RS PRO Pressure Sensor, 0bar Min, 4bar Max, Absolute Reading
- RS庫存編號:
- 254-7392
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD9,581.00
(不含稅)
TWD10,060.05
(含稅)
3 在6 工作日內發貨 (海外庫存)*
5 在6 工作日內發貨 (海外庫存)
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD1,300.00 (未稅) 即可享受 免費 送貨服務
即時庫存查詢
單位 | 每單位 |
---|---|
1 - 9 | TWD9,581.00 |
10 - 19 | TWD9,294.00 |
20 - 49 | TWD8,814.00 |
50 + | TWD7,664.00 |
** 參考價格
- RS庫存編號:
- 254-7392
- 製造商:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO M20 Pressure Sensor, Pressure Transmitter, Absolute, 1 to 4 bar.
M20 Pressure Sensor from RS PRO, also known in the industry as a Pressure Transmitter are best suited for various types of pressure measurement and monitoring within general industrial environments. With an exacting design all made from the best material this pressure sensor provides you with the best integrated electrical structure with temperature compensation.
If you need a cost-effective yet completely dependable and fully certified pressure transmitter that is versatile and suitable for various applications, then the RS PRO pressure sensor will not only meet but also exceed all your industrial requirements.
If you need a cost-effective yet completely dependable and fully certified pressure transmitter that is versatile and suitable for various applications, then the RS PRO pressure sensor will not only meet but also exceed all your industrial requirements.
FEATURES & BENEFITS
- Absolute pressure measurement.
- 0 to 4 bar pressure measurement range.
- Accurate to +/- 0.5% FS.
- Angular electrical connection DIN 175301-803A.
- G1/2B EN837 process connection.
- 4-PIN wiring.
- Made from 316L Stainless steel.
- Welded molecular sieve.
- Pressure port should be vertically downward.
- Shock and vibration resistant.
- Operates within 86kPa to 106Kpa atmospheric conditions.
- Service life of ten million times load cycle.
APPLICATIONS
The RS PRO M20 Pressure Sensor is designed for a wide range of industrial pressure measurement and monitoring tasks. Built with high-quality materials and featuring an integrated electrical structure with temperature compensation, this sensor ensures optimal performance in various applications such as:
• Air, Water, Mixed Oil, and Water Mediums: Suitable for air, water, and mixed oil and water mediums, compatible with various wetted parts
• Water Treatment: Provides accurate monitoring and control for efficient operation in water treatment facilities
• Pumps and Compressors: Ensures precise pressure measurement for operational efficiency and safety in pump and compressor systems
• Hydraulic Systems: Delivers reliable readings for smooth and efficient operation of hydraulic machinery
• Pneumatic Systems: Offers dependable pressure monitoring for proper function of pneumatic tools and equipment
• Mechanical Equipment: Enhances performance and reliability in various types of mechanical equipment
• Refrigeration Systems: Monitors and controls pressure levels for optimal cooling performance and energy savings
• Measurement and Control: Provides accurate data essential for process optimisation and quality assurance
• Shipbuilding: Durable and accurate, ideal for demanding shipbuilding conditions and onboard systems
• Air, Water, Mixed Oil, and Water Mediums: Suitable for air, water, and mixed oil and water mediums, compatible with various wetted parts
• Water Treatment: Provides accurate monitoring and control for efficient operation in water treatment facilities
• Pumps and Compressors: Ensures precise pressure measurement for operational efficiency and safety in pump and compressor systems
• Hydraulic Systems: Delivers reliable readings for smooth and efficient operation of hydraulic machinery
• Pneumatic Systems: Offers dependable pressure monitoring for proper function of pneumatic tools and equipment
• Mechanical Equipment: Enhances performance and reliability in various types of mechanical equipment
• Refrigeration Systems: Monitors and controls pressure levels for optimal cooling performance and energy savings
• Measurement and Control: Provides accurate data essential for process optimisation and quality assurance
• Shipbuilding: Durable and accurate, ideal for demanding shipbuilding conditions and onboard systems
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Standards
CE, RoHS, REACH, UL
屬性 | 值 |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Accuracy | ±0.5%FS |
Media Measured | Air, Fluid, Mixed Oil, Water |
Process Connection | G1/2B EN837 |
Electrical Connection | Angular DIN175301-803A |
Series | M20 |
Supply Voltage | 8 to 30 V dc |
Housing Material | Stainless steel 316L |
Maximum Operating Temperature | 85°C |
Mounting Type | Threaded |
Minimum Operating Temperature | -30°C |