- RS庫存編號:
- 220-8648
- 製造零件編號:
- ADW7M129012
- 製造商:
- Telemecanique Sensors
- RS庫存編號:
- 220-8648
- 製造零件編號:
- ADW7M129012
- 製造商:
- Telemecanique Sensors
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
The Schneider Electric pressure sensors combine the latest in pressure sensing technology with adaptability to virtually any configuration. Whether your pressure switch is positioned in a convenient, accessible location or in an area that is hidden from view, telemecanique sensors has a solution to help you easily monitor its activity. It is ideal for pumping, hydraulic, HVAC, and machine tool applications, these pressure monitoring solutions are easy to set up and easy to maintain.
Scale type Adjustable differential
Materials in contact with fluid Teflon, Buna N, Viton, Stainless steel
Pressure sensor size 340 bar
Enclosure material Zinc alloy
Materials in contact with fluid Teflon, Buna N, Viton, Stainless steel
Pressure sensor size 340 bar
Enclosure material Zinc alloy
規格
屬性 | 值 |
---|---|
Maximum Pressure Reading | 340bar |
Output Type | 1 C/O |
Media Measured | Synthetic Oil |
Process Connection | G3/8 |
IP Rating | IP65 |