- RS庫存編號:
- 210-2317
- 製造零件編號:
- NPA-730B-001D
- 製造商:
- Amphenol Advanced Sensors
當前暫無庫存,可於28/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:300)
TWD839.70
(不含稅)
TWD881.68
(含稅)
單位 | Per unit | Per Reel* |
300 - 300 | TWD839.70 | TWD251,910.00 |
600 + | TWD821.20 | TWD246,360.00 |
* 參考價格 |
- RS庫存編號:
- 210-2317
- 製造零件編號:
- NPA-730B-001D
- 製造商:
- Amphenol Advanced Sensors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
The Amphenol Advanced Sensors NovaSensor NPA Series of Surface-Mount Pressure Sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
Surface-mountable.
Cost effective.
Easy Installation.
Cost effective.
Easy Installation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 1psi |
Maximum Pressure Reading | 5psi |
Accuracy | ±1.5 % |
Output Type | Digital |
Media Measured | Gas |
Supply Voltage | 3.3 V |
Interface | I2C |