- RS庫存編號:
- 126-0289
- 製造零件編號:
- 79758-1016
- 製造商:
- Molex
此產品已停售
- RS庫存編號:
- 126-0289
- 製造零件編號:
- 79758-1016
- 製造商:
- Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Molex Pre-Crimped Leads
A range of pre-crimped leads for use with various connector systems and ideal for use in prototype and pre-production requirements. These leads are crimped on both ends making them suitable for wire to wire applications. The leads can also be in half for use in wire to board applications. The cables are UL listed and made from high quality approved materials, they are also fully tested to decrease the time to market. These pre-crimped leads are available with female to female or male to male configurations with cable lengths of 150 mm and 300 mm
Molex Pre-Crimped Leads
規格
屬性 | 值 |
---|---|
Series | Pico-Clasp |
Crimp Terminal 1 | Pico-Clasp |
Crimp Terminal 2 | Pico-Clasp |
Crimp Terminal 1 Gender | Female |
Crimp Terminal 2 Gender | Female |
Wire Size | 28AWG |
Cable Length | 150mm |
Sheath Colour | Black |
Series Number | 79758 |