- RS庫存編號:
- 196-3989
- 製造零件編號:
- Si83408AFA-IF
- 製造商:
- Skyworks Solutions Inc
當前暫無庫存,可於25/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:2個)
TWD255.50
(不含稅)
TWD268.28
(含稅)
單位 | Per unit | Per Pack* |
2 - 10 | TWD255.50 | TWD511.00 |
12 - 22 | TWD249.00 | TWD498.00 |
24 + | TWD245.00 | TWD490.00 |
* 參考價格 |
- RS庫存編號:
- 196-3989
- 製造零件編號:
- Si83408AFA-IF
- 製造商:
- Skyworks Solutions Inc
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Si83408AFA-IF isolated smart switches are available in Sourcing configurations. With a low RON, the device is capable of providing high continuous current while demagnetizing an unlimited amount of energy from inductive loads. Si83408AFA-IFswitches are are a 4 configuration integrating safety rated isolation in a compact QFN package. The logic interface is Parallel and SPI, and the Si83408AFA-IF is loaded with protection features to prevent switch damage. It also provides 8 different diagnostic reports to the microcontroller (MCU), ensuring detailed information about how the switches and their loads are behaving on the other side of the isolation barrier.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Power Switch Type | Isolated Smart |
Power Switch Topology | High Side |
Maximum Operating Supply Voltage | 5.5 V, 32 V |
Number of Outputs | 8 |
Power Rating | 4W |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 32 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9 x 9 x 0.85mm |
Series | Si834 |