- RS庫存編號:
- 253-7589
- 製造零件編號:
- 1064922
- 製造商:
- Phoenix Contact
查看所有Power Supply Accessories
- RS庫存編號:
- 253-7589
- 製造零件編號:
- 1064922
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix Contact has Fuse which has Primary-switched power supply unit, TRIO POWER, Snap-on connection, Cross Power System - installation, input: 3-phase, output: 24 V DC / 5 A.
Push-in connections for easy 24 V DC control voltage connection
Fast start-up: Tool-free mounting and automatic contacting in just one step (Cross Power System)
Reliable start-up of high loads, thanks to the dynamic boost
Electrically robust, thanks to high electric strength
Maximum flexibility, thanks to the temperature range of -25°C to +70°C and device start-up at -40°C
Fast start-up: Tool-free mounting and automatic contacting in just one step (Cross Power System)
Reliable start-up of high loads, thanks to the dynamic boost
Electrically robust, thanks to high electric strength
Maximum flexibility, thanks to the temperature range of -25°C to +70°C and device start-up at -40°C
規格
屬性 | 值 |
Accessory Type | Power Supply Unit |
Series | TRIO POWER |
Output Voltage | 24V |
Input Voltage | 400V |
Output Current | 5A |