- RS庫存編號:
- 141-7356
- 製造零件編號:
- 6813C
- 製造商:
- Keysight Technologies
本地庫存暫不足,貨期請向RS查詢
已增加
單價(不含稅) 個
原價 TWD754,848.00
您付款
TWD621,994.00
(不含稅)
TWD653,093.70
(含稅)
單位 | Per unit |
1 + | TWD621,994.00 |
- RS庫存編號:
- 141-7356
- 製造零件編號:
- 6813C
- 製造商:
- Keysight Technologies
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
Keysight Technologies Power Quality Analyser, Single Phase, 45Hz to 1kHz Output Frequency Range - 6800C Series - 6813C
Make sure your power measures up with this power quality analyser from Keysight Technologies. The single-phase device measures voltage to an accuracy between 0.15% + 0.3V and 1% + 0.3V. This gives you precise results to help you quickly identify power supply quality issues, so you can keep your system running strong. Versatile PC connectivity through LAN, USB and GPIB means uploading your results for analysis is a breeze. It runs off a mains power source for convenient use.
Protection against overcurrent, overvoltage, overpower and overtemperature for electrical safety
Wide output frequency range of 45Hz to 1kHz for versatility
Compact dimensions of 132.6 (H) x 425.5 (W) x 574.4mm (D) to take up minimal space
Wide output frequency range of 45Hz to 1kHz for versatility
Compact dimensions of 132.6 (H) x 425.5 (W) x 574.4mm (D) to take up minimal space
Applications
Laboratories
Equipment testing
Factories
Equipment testing
Factories
Why do I need a power quality analyser?
20 Vrms test signal (Option 001)
High-speed measurements: 5.6 ms
201 points list sweep
Versatile PC connectivity (LAN, USB and GPIB)
Flexible IO: LAN/LXI Core, USB, and GPIB
Integrated transient waveform generation capabilities to simulate your AC
environment
High-speed measurements: 5.6 ms
201 points list sweep
Versatile PC connectivity (LAN, USB and GPIB)
Flexible IO: LAN/LXI Core, USB, and GPIB
Integrated transient waveform generation capabilities to simulate your AC
environment
Electrical equipment is liable to malfunction or fail to function to capacity without the right electrical power. Using a power quality analyser, you can monitor your supply to help make sure your equipment keeps functioning optimally.
規格
屬性 | 值 |
---|---|
Number of Phases | 1 |
Best Voltage Measurement Accuracy | 0.15 % @ +0.3 V (45 to 100 Hz) |
Measurement Type | Current, Power, Voltage |
Interface Type | GPIB, LAN, LXI-C, USB |
Power Source | Mains |
Model Number p | 6813C |
Minimum Frequency | 45 Hz |
Maximum Frequency | 1kHz |