- RS庫存編號:
- 231-6783
- 製造零件編號:
- MAX20808EVKIT#
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 231-6783
- 製造零件編號:
- MAX20808EVKIT#
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Maxim Integrated Evaluation kit (EV kit) is a reference platform designed for the evaluation of the MAX20808, a dual-output, compact, low-cost, fully integrated, highly efficient, step-down DC-DC switching regulator IC. The IC is in 21-pin, 3.5mm x 4.6mm, 0.5mm pitch, FC2QFN package. This EV kit can deliver up to 4A load per output. The two outputs can be connected as a single-output, dual-phase regulator that supports up to 8A load current.
Power supply 2.7V to 16V
Optional external power supply 3.3V
Load 0A to 8A
Optional external power supply 3.3V
Load 0A to 8A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Power Management Function | Step-Down Regulator |
Kit Classification | Evaluation Kit |
Featured Device | MAX20808 |
Kit Name | MAX20808 Evaluation Kit |