- RS庫存編號:
- 200-5783
- 製造零件編號:
- ICL-28R
- 製造商:
- MEAN WELL
91 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,370.00
(不含稅)
TWD1,438.50
(含稅)
單位 | Per unit |
1 - 9 | TWD1,370.00 |
10 - 49 | TWD1,327.00 |
50 + | TWD1,287.00 |
- RS庫存編號:
- 200-5783
- 製造零件編號:
- ICL-28R
- 製造商:
- MEAN WELL
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Mean Well inrush current limiter used to reduce the high starting current due to capacitive load or inductive causing the circuit breaker to be false triggered. It allows connecting multiple power supply at the same time. The mounting is of DIN rail type ( Rail mounted .
Integrated bypass relay, no simple NTC
Internal thermal protection is used
Protect against unintended trigger of circuit breaker
-30 to +70 °C wide working temperature
Over voltage category III
Internal thermal protection is used
Protect against unintended trigger of circuit breaker
-30 to +70 °C wide working temperature
Over voltage category III