- RS庫存編號:
- 167-9482
- 製造零件編號:
- 157S502MB9002
- 製造商:
- Vishay
- RS庫存編號:
- 167-9482
- 製造零件編號:
- 157S502MB9002
- 製造商:
- Vishay
法例與合規
產品詳細資訊
22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
1 W conductive plastic
Precision servo mount potentiometers
Available with a linearity of 0.5% or 2.0%
Precision servo mount potentiometers
Available with a linearity of 0.5% or 2.0%
Note
規格
屬性 | 值 |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Servo Mount |
Termination Style | Turret |
Shaft Length | 22.2mm |
Shaft Diameter | 3.18 mm |
Actuator Type | Round Shaft |
Tolerance | ±20% |
Series | 157 |