- RS庫存編號:
- 181-2273
- 製造零件編號:
- B25620B1427A101
- 製造商:
- EPCOS
38 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,585.00
(不含稅)
TWD2,714.25
(含稅)
單位 | Per unit |
1 - 15 | TWD2,585.00 |
16 + | TWD2,520.00 |
- RS庫存編號:
- 181-2273
- 製造零件編號:
- B25620B1427A101
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Power electronic capacitors (PEC) are components for equipment and installations which are operated at high power. They are used to convert and control this power. TDK produces the following kinds of power electronic capacitors: MKK DC/DCI (metallized plastic film, compact), PCC HP/LP (power capacitor chip high/low power), MKP (metallized plastic film, low-loss). All capacitors are self-healing, i.e. voltage breakdowns heal in a matter of microseconds and so produce no short circuit.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 420µF |
Voltage | 1.1kV dc |
Mounting Type | Stud Mount |
Tolerance | -15 → 0% |
Series | B2562 |
Depth | 85mm |
Height | 135mm |
Equivalent Series Resistance | 2.4mΩ |
Dimensions | 85 Dia. x 135mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Female Threaded |
Dissipation Factor | 2 x 10^-4% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |