- RS庫存編號:
- 103-8612
- 製造零件編號:
- ECQUAAF224K
- 製造商:
- Panasonic
400 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 每個 (每盤 100 個)
TWD6.10
(不含稅)
TWD6.40
(含稅)
單位 | Per unit | Per Bag* |
100 + | TWD6.10 | TWD610.00 |
* 參考價格 |
- RS庫存編號:
- 103-8612
- 製造零件編號:
- ECQUAAF224K
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
ECQUA Series 20mm leads
Panasonic ECQUA film capacitors provide a high safety solution, coming equipped with a safety mechanism. These film capacitors feature a flame retardant plastic housing combined with non-combustible resin.
In accordance with UL/CSA and European safety regulation class X2
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Safety function installed
Compact size
Lead wire type
20 mm minimum full length leads
Applications
These film capacitors are recommended for application in interference suppressors.
Standards
IEC60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
EN60384-14
UL60384-14
CAN/CSA E60384-14
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL; CSA; VDE
規格
屬性 | 值 |
---|---|
Capacitance | 220nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQUA |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 17.5mm |
Depth | 7.5mm |
Height | 14mm |
Dimensions | 17.5 x 7.5 x 14mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.6mm |