- RS庫存編號:
- 622-5261
- 製造零件編號:
- ECHU1C222GX5
- 製造商:
- Panasonic
540 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD7.50
(不含稅)
TWD7.88
(含稅)
單位 | Per unit | Per Pack* |
10 - 990 | TWD7.50 | TWD75.00 |
1000 - 1990 | TWD7.10 | TWD71.00 |
2000 + | TWD6.70 | TWD67.00 |
* 參考價格 |
- RS庫存編號:
- 622-5261
- 製造零件編號:
- ECHU1C222GX5
- 製造商:
- Panasonic
法例與合規
產品詳細資訊
ECHU(X) Series PPS Film Chip Capacitors
Constructed from stacked metallised PPS film, Panasonic ECHU(X) film capacitors feature a mould-less construction. These film capacitors can withstand 85°C, 85% RH, W.V. x 1.0 for 500 hours. They are suitable for reflow soldering.
Product Features:
Reflow soldering only
Compact design
Lightweight design
Low ESR
Applications
ECHU(X) film capacitors are recommended for time-constant applications, oscillation and resonance, filtering and audio circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 125°C
規格
屬性 | 值 |
---|---|
Capacitance | 2.2nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±2% |
Series | ECHU(X) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.7mm |
Dimensions | 1.6 x 0.8 x 0.7mm |
Dielectric | PPS |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |