- RS庫存編號:
- 896-1259
- 製造零件編號:
- B32522Q8333J000
- 製造商:
- EPCOS
此產品已停售
- RS庫存編號:
- 896-1259
- 製造零件編號:
- B32522Q8333J000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
B32521...B32524 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film and wound technology
Plastic case with epoxy resin sealing (UL 94 V-0)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 33nF |
Voltage | 200 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32522 |
Lead Pitch | 15mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |