- RS庫存編號:
- 808-3444
- 製造零件編號:
- ECQE2106JF
- 製造商:
- Panasonic
209 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD118.00
(不含稅)
TWD123.90
(含稅)
單位 | Per unit |
1 - 99 | TWD118.00 |
100 - 249 | TWD114.00 |
250 - 499 | TWD109.00 |
500 + | TWD107.00 |
- RS庫存編號:
- 808-3444
- 製造零件編號:
- ECQE2106JF
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Panasonic ECQE(F) Polyester Film Capacitors
Panasonic ECQE(F) film capacitors feature flame retardant epoxy resin coating and a metallised polyester film construction. These polyester capacitors are self-healing, non-inductive and offer excellent electrical characteristics.
Lead wire type
Powder resin coated
Large capacitance range available
Wide voltage range available
Powder resin coated
Large capacitance range available
Wide voltage range available
Applications
ECQE(F) capacitors are recommended for general purpose usage.
規格
屬性 | 值 |
---|---|
Capacitance | 10µF |
Voltage | 250V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | ECQE(F) |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 15.9mm |
Height | 25.8mm |
Dimensions | 31 x 15.9 x 25.8mm |
Dielectric | Polyester |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |