- RS庫存編號:
- 372-7253
- 製造零件編號:
- ECQE12472KF
- 製造商:
- Panasonic
- RS庫存編號:
- 372-7253
- 製造零件編號:
- ECQE12472KF
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Metallised Polyester Capacitor ECQE Series 1250 V
Metallised polyester film, non-inductive structure
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
Equipped with self-recovery functionality for high reliability
Superior electrical characteristics
Coated in fire-resistant epoxy plastic
規格
屬性 | 值 |
---|---|
Capacitance | 4.7nF |
Voltage | 1.25kV dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | ECQE |
Lead Pitch | 12.5mm |
Length | 15.5mm |
Depth | 7mm |
Height | 12.5mm |
Dimensions | 7 x 12.5 x 15.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.6mm |