WIMA 10nF Polyester Capacitor PET 40 V ac, 63 V dc ±10%, Through Hole
此圖片僅供參考,請參閲產品詳細資訊及規格
1145 現貨庫存,可於6工作日發貨。
已增加
- RS庫存編號:
- 108-2312
- 製造零件編號:
- MKS2C021001A00KSSD
- 製造商:
- WIMA
不適用
- COO (Country of Origin):
- DE
單位 | Per unit | Per Pack* |
5 - 120 | TWD14.60 | TWD73.00 |
125 - 495 | TWD5.00 | TWD25.00 |
500 - 2495 | TWD4.80 | TWD24.00 |
2500 - 4995 | TWD4.40 | TWD22.00 |
5000 + | TWD4.20 | TWD21.00 |
* 參考價格 |
MKS2 Series PET Film Capacitors
Features and Benefits:
Product Applications:
屬性 | 值 |
Capacitance | 10nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Lead Pitch | 5mm |
Series | MKS2 |
Tolerance | ±10% |
Dielectric | PET |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Lead Diameter | 0.5mm |
Terminal Type | Through Hole |
Tolerance Plus | +10% |
Tolerance Minus | -10% |