- RS庫存編號:
- 117-729
- 製造零件編號:
- MKT1822347405
- 製造商:
- Vishay
30 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD27.10
(不含稅)
TWD28.46
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD27.10 | TWD271.00 |
* 參考價格 |
- RS庫存編號:
- 117-729
- 製造零件編號:
- MKT1822347405
- 製造商:
- Vishay
法例與合規
產品詳細資訊
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 47nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5.5mm |
Height | 10.5mm |
Dimensions | 18 x 5.5 x 10.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |