- RS庫存編號:
- 703-6668
- 製造零件編號:
- 1821332049
- 製造商:
- EMERSON – AVENTICS
可供預購。
已增加
單價(不含稅) 1 袋 2 套
TWD116.00
(不含稅)
TWD121.80
(含稅)
Bag(s) | Per Bag | Per unit* |
1 + | TWD116.00 | TWD58.00 |
* 參考價格 |
- RS庫存編號:
- 703-6668
- 製造零件編號:
- 1821332049
- 製造商:
- EMERSON – AVENTICS
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
TC08 G1/8 Valves
A large flow from a 17mm wide body of 800 l/min for all 5 / 2 functions and 700 l/min for all 5 / 3 functions. This range of valves can also be mounted together on a 'P' stip manifold.
Spool valve, Non Overlapping
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Form 'C' or M8 electrical connection options
External Pilot option allowing vacuum applications
Manual override with detent
Maximum partivle size 5μm
Oil content of compressed air 0 → 5mg/m3
100% duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC08 Series
規格
屬性 | 值 |
---|---|
Accessory Type | Bracket |
Manufacturer Series | 18 |