- RS庫存編號:
- 796-7332
- 製造零件編號:
- VZ110-5MOZ-M5-Q
- 製造商:
- SMC
9 在6 工作日內發貨 (海外庫存)
14 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD1,832.00
(不含稅)
TWD1,923.60
(含稅)
單位 | Per unit |
1 + | TWD1,832.00 |
- RS庫存編號:
- 796-7332
- 製造零件編號:
- VZ110-5MOZ-M5-Q
- 製造商:
- SMC
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
M5, 1/ 8 in VZ Series Valves
SMC VZ series solenoid valves are a 3-port pneumatic control valve with rubber seals. The VZ series has a low power consumption enabling direct control via a PLC and a max response time of 15+ms. They can be mounted individually or with a manifold and feature a non-locking manual override.
Dust proof
Rubber seals
Rubber seals
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
規格
屬性 | 值 |
---|---|
Function | 41700 |
Connection Port Thread | Metric M5 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | VZ100 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 3 |
Body Material | Die Cast Zinc |
Solenoid Power Consumption | 1.8W |
Minimum Operating Pressure | 0MPa |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 0.7 MPa |
Thread Size | M5 x 0.8 |
Minimum Operating Temperature | -10°C |
Thread Standard | Metric |