- RS庫存編號:
- 203-9686
- 製造零件編號:
- DSBF-C-100-25-PPSA-N3-R
- 製造商:
- Festo
當前暫無庫存,可於28/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD13,002.00
(不含稅)
TWD13,652.10
(含稅)
單位 | Per unit |
1 + | TWD13,002.00 |
- RS庫存編號:
- 203-9686
- 製造零件編號:
- DSBF-C-100-25-PPSA-N3-R
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo DSBF series ISO double-acting cylinder has a pneumatic cushioning with self-adjusting at both ends via proximity sensor. It has stroke 25 mm and piston diameter 100 mm.
Piston rod thread = M20x1.5
Assembly position = any
Maximum operating pressure = 12 bar
Assembly position = any
Maximum operating pressure = 12 bar
規格
屬性 | 值 |
---|---|
Stroke | 25мм |
Bore | 100мм |
Manufacturer Series | DSBF |
Model Number p | 1782823 |