Festo Pneumatic Cylinder - 2390144, 200mm Bore, 125mm Stroke, DSBG-200-125-PPVA-N3 Series, Double Acting
- RS庫存編號:
- 203-6616
- 製造零件編號:
- DSBG-200-125-PPVA-N3
- 製造商:
- Festo
- RS庫存編號:
- 203-6616
- 製造零件編號:
- DSBG-200-125-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo ISO cylinder has 125 mm stroke and 200 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 125 mm
Piston diameter 200 mm
Piston rod thread M36x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 200 mm
Piston rod thread M36x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
屬性 | 值 |
---|---|
Stroke | 125мм |
Bore | 200мм |
Action | Double |
Manufacturer Series | DSBG-200-125-PPVA-N3 |
Model Number p | 2390144 |