Festo Pneumatic Cylinder - 2159622, 125mm Bore, 25mm Stroke, DSBG-125-25-PPVA-N3 Series, Double Acting
- RS庫存編號:
- 203-6501
- 製造零件編號:
- DSBG-125-25-PPVA-N3
- 製造商:
- Festo
當前暫無庫存,可於28/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD19,998.00
(不含稅)
TWD20,997.90
(含稅)
單位 | Per unit |
1 + | TWD19,998.00 |
- RS庫存編號:
- 203-6501
- 製造零件編號:
- DSBG-125-25-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
The Festo ISO cylinder has 25 mm stroke and 125 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 25 mm
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 125 mm
Piston rod thread M27x2
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
屬性 | 值 |
---|---|
Stroke | 25мм |
Bore | 125мм |
Action | Double |
Manufacturer Series | DSBG-125-25-PPVA-N3 |
Model Number p | 2159622 |