Festo Pneumatic Cylinder - 1638844, 32mm Bore, 50mm Stroke, DSBG-32-50-PPVA-N3 Series, Double Acting
- RS庫存編號:
- 203-6495
- 製造零件編號:
- DSBG-32-50-PPVA-N3
- 製造商:
- Festo
當前暫無庫存,可於02/05/2024發貨,6 工作日送達。
單價(不含稅) 每批 1 克
TWD4,792.00
(不含稅)
TWD5,031.60
(含稅)
單位 | Per unit |
1 + | TWD4,792.00 |
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
Festo Pneumatic Cylinder - 1645462, 32mm Bore, 50mm Stroke, DSBG-32-50-PPSA-N3 Series, Double Acting
- RS庫存編號
- 203-6454
單價(不含稅) 每批 1 克
TWD4,675.00
(不含稅)
TWD4,908.75
(含稅)
- RS庫存編號:
- 203-6495
- 製造零件編號:
- DSBG-32-50-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Festo ISO cylinder has 50 mm stroke and 32 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 50 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
屬性 | 值 |
---|---|
Stroke | 50мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBG-32-50-PPVA-N3 |
Model Number p | 1638844 |