Festo Pneumatic Cylinder - 1638853, 32mm Bore, 400mm Stroke, DSBG-32-400-PPVA-N3 Series, Double Acting
- RS庫存編號:
- 203-6488
- 製造零件編號:
- DSBG-32-400-PPVA-N3
- 製造商:
- Festo
當前暫無庫存,可於22/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD5,765.00
(不含稅)
TWD6,053.25
(含稅)
單位 | Per unit |
1 + | TWD5,765.00 |
- RS庫存編號:
- 203-6488
- 製造零件編號:
- DSBG-32-400-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo ISO cylinder has 400 mm stroke and 32 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 400 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPV: Pneumatic cushioning adjustable at both ends
Assembly position Any
規格
屬性 | 值 |
---|---|
Stroke | 400мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBG-32-400-PPVA-N3 |
Model Number p | 1638853 |