- RS庫存編號:
- 202-1183
- 製造零件編號:
- DSBC-32-20-D3-PPSA-N3
- 製造商:
- Festo
當前暫無庫存,可於24/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD4,228.00
(不含稅)
TWD4,439.40
(含稅)
單位 | Per unit |
1 + | TWD4,228.00 |
- RS庫存編號:
- 202-1183
- 製造零件編號:
- DSBC-32-20-D3-PPSA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo ISO cylinder DSBC-32-20-D3-PPSA-N3 with self-adjusting pneumatic end position cushioning. It has stroke 20 mm, Piston diameter 32 mm, Piston rod thread M10x1,25, cushioning. PPS:.
It has stroke 20 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPS
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPS
規格
屬性 | 值 |
---|---|
Stroke | 20мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3659374 |