- RS庫存編號:
- 202-1105
- 製造零件編號:
- DSBC-100-400-PPVA-N3
- 製造商:
- Festo
- RS庫存編號:
- 202-1105
- 製造零件編號:
- DSBC-100-400-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- HU
產品詳細資訊
Festo Pneumatic Piston Rod Cylinder, 12 Bar Maximum Operating Pressure, 31mm Cushioning Length - DSBC-100-400-PPVA-N3
Get your system on the move with this pneumatic piston rod cylinder from Festo. It creates linear motion, so it's ideal for manufacturing operations that involve clamping, positioning or ejecting components. You can count on it to perform reliably in a wide range of industrial settings, as this heavy hitter has a 400mm stroke that generates a hefty 4.4 to 4.7N at 6 bar.
Features & Benefits
TPE-U(PU) seals ensure an airtight unit for optimal performance
G1/2 pneumatic connection for compatibility with standard systems
High alloy steel piston rod and wrought aluminium alloy cylinder barrel ensure durability
Wide operating temperature range of -20°C to +80°C for versatility
G1/2 pneumatic connection for compatibility with standard systems
High alloy steel piston rod and wrought aluminium alloy cylinder barrel ensure durability
Wide operating temperature range of -20°C to +80°C for versatility
Applications
Railway systems
Medical equipment
Automated manufacturing
Packaging lines
Medical equipment
Automated manufacturing
Packaging lines
What does the cushioning on this piston rod cylinder do?
Cushioning slows the speed of a piston before it reaches the end of the barrel. Without it, the piston could vibrate excessively, leading to misalignment and damage to the connected parts.
How do I maintain this pneumatic piston rod cylinder?
Lubricate the seals and piston rod to prevent unnecessary friction and reduce premature wear.
規格
屬性 | 值 |
---|---|
Stroke | 400мм |
Bore | 100мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 1384814 |