- RS庫存編號:
- 202-1098
- 製造零件編號:
- DSBC-40-80-D3-PPVA-N3
- 製造商:
- Festo
當前暫無庫存,可於27/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD5,032.00
(不含稅)
TWD5,283.60
(含稅)
單位 | Per unit |
1 + | TWD5,032.00 |
- RS庫存編號:
- 202-1098
- 製造零件編號:
- DSBC-40-80-D3-PPVA-N3
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo ISO cylinder DSBC-40-80-D3-PPVA-N3 with adjustable cushioning. at both ends. It has stroke 80 mm, piston diameter 40 mm.
It has stroke 80 mm
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning. PPV
Piston diameter 40 mm
Piston rod thread M12x1,25
Cushioning. PPV
規格
屬性 | 值 |
---|---|
Stroke | 80мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3660622 |