- RS庫存編號:
- 121-5257
- 製造零件編號:
- DSBC-32-50-PPVA-N3
- 製造商:
- Festo
19 在6 工作日內發貨 (海外庫存)
20 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD3,554.00
(不含稅)
TWD3,731.70
(含稅)
單位 | Per unit |
1 + | TWD3,554.00 |
- RS庫存編號:
- 121-5257
- 製造零件編號:
- DSBC-32-50-PPVA-N3
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Piston Rod Cylinder, Air Cushioning Type, 12 Bar Maximum Operating Pressure - DSBC-32-50-PPVA-N3
Push your machine into action with this pneumatic piston rod cylinder from Festo. It's double acting, meaning you have control over the advancing and retracting stroke of the piston rod. The rod is magnetic to make accurate position detection a doddle, so you can precisely move and place objects. As accuracy is always a priority, there's adjustable air cushioning at both ends that lets you tweak the unit to suit your application. It takes the strain of pressures up to 12 bar, meaning this is a compatible option for use with low-power and high-power systems.
Mounts in any position for flexibility
Works with lubricated or unlubricated systems for versatility
Wide operating temperature range between -20°C and +80°C suits use in extreme settings
High-alloy steel rod and anodised wrought-aluminium barrel give it strength and corrosion resistance
Works with lubricated or unlubricated systems for versatility
Wide operating temperature range between -20°C and +80°C suits use in extreme settings
High-alloy steel rod and anodised wrought-aluminium barrel give it strength and corrosion resistance
Applications
Process control
Industrial automation
Machine tools
Lifts and hoists
Industrial automation
Machine tools
Lifts and hoists
What proximity sensors work with this pneumatic piston rod cylinder?
The unit is widely compatible with SDBT series proximity sensors from Festo.
How heavy is the cylinder?
As it weighs in at just 465g, this unit is light enough to mount on machine frames and arms.
規格
屬性 | 值 |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | DSBC |
Length | 195.1mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 195.1 x 45 x 45mm |
Width | 45mm |
Maximum Operating Pressure | 12 bar |
Height | 45mm |
Maximum Operating Temperature | +80°C |
Stroke Interval Weight | 27 g @ 10 mm Stroke |
Test Weight | 465 g @ 0 mm Stroke |
Weight | 465g |
Minimum Operating Temperature | -20°C |
Model Number p | 1376424 |
ISO Standard | 15552 |
VDMA Standard | 24562 |