EMERSON – AVENTICS Pneumatic Guided Cylinder - R480640164 8 mm Bore, 20 mm MSC Guide cylinders Series, Double Acting

小計(1 件)*

TWD24,479.00

(不含稅)

TWD25,702.95

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD24,479.00

* 參考價格

RS庫存編號:
274-360
製造零件編號:
R480640164
製造商:
EMERSON – AVENTICS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

EMERSON – AVENTICS

Product Type

Pneumatic Guided Cylinder

Series

MSC Guide cylinders

Model Number

R480640164

Bore Size

8 mm

Action Type

Double Acting

Mount Type

Rail

Cushioning Type

Hydraulic

Body Material

Anodised Aluminium

Stroke Length

20mm

Maximum Operating Pressure

10 bar

Piston Rod Gender

Male

Maximum Piston Speed

0.8m/s

Minimum Operating Temperature

0°C

Piston Rod Thread Size

M5

Maximum Operating Temperature

60°C

Standards/Approvals

ISO valve, RoHS

COO (Country of Origin):
HU
The Aventics mini slide represents a breakthrough in compact automation technology, designed for a multitude of handling tasks. Combining a sleek design with an innovative Easy-2-Combine Interface, it allows seamless integration within existing systems while minimising installation space. Engineered for precision, it boasts exceptional torque absorption and stability, making it suitable for diverse applications. The double-acting functional principle enhances its versatility, while the advanced technical features ensure reliable operation tailored to your specific requirements. Whether used in industrial settings or automated processes, this mini slide is your go-to solution for efficient and effective handling.

Compact and space-efficient design for easy installation

Offers a wide range of configuration options to meet varying application needs

Features high torque absorption for enhanced load handling capabilities

Double-acting functionality maximises operational efficiency

Incorporates a maintenance-friendly design for long-term reliability

Repetitive precision ensures consistent performance over multiple cycles

Easy-2-Combine Interface simplifies connections with other components

Suitable for a variety of industries including automation and industrial sectors

相關連結