- RS庫存編號:
- 203-1620
- 製造零件編號:
- QSLV4-1/4-6
- 製造商:
- Festo
2 在6 工作日內發貨 (海外庫存)
16 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD468.00
(不含稅)
TWD491.40
(含稅)
單位 | Per unit |
1 + | TWD468.00 |
- RS庫存編號:
- 203-1620
- 製造零件編號:
- QSLV4-1/4-6
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The Festo multiple distributor QSLV4-1/4-6 4-fold, 360° orientable. It has male thread with internal hexagon and R1/4 connection.
Standard in size
Nominal size 2,9 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 2,9 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
規格
屬性 | 值 |
---|---|
Manufacturer Series | QSLV4-1/4-6 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 4 |