- RS庫存編號:
- 844-4120
- 製造零件編號:
- MGPM20-25Z
- 製造商:
- SMC
- RS庫存編號:
- 844-4120
- 製造零件編號:
- MGPM20-25Z
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
不相容
- COO (Country of Origin):
- CZ
產品詳細資訊
MGP Series Miniature Guided Cylinders
The SMC MGP series of compact guide cylinder is designed for high side load applications found in material handling, lifting and stopping. The MGP series incorporates the cylinder body as part of the guide body to give an ultra-compact design. As the stroke length increases, so does the bearing length, thus enhancing the cylinder's load bearing capacity.
Wide range of bore sizes
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility
Wide range of strokes
Four Mounting Styles Provided
Auto Switches Can Be Mounted on Two Sides
High Mounting and Piping Flexibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMC Miniature Guide Rod Cylinders
規格
屬性 | 值 |
---|---|
Stroke | 25mm |
Bore | 20mm |
Manufacturer Series | MGP |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 78 x 81 x 30mm |
Weight | 630g |
Maximum Operating Temperature | +60°C |
Length | 78mm |
Width | 81mm |
Height | 30mm |
Absolute Maximum Pressure | 1.5MPa |
Minimum Operating Temperature | -10°C |