RS PRO Pneumatic Guided Cylinder - 10mm Bore, 20mm Stroke, Double Acting

小計(1 件)*

TWD7,488.00

(不含稅)

TWD7,862.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,488.00

* 參考價格

RS庫存編號:
291-860
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Stroke

20mm

Bore

10mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 20mm Stroke, 92 x 46 x 17mm


The RS PRO Pneumatic Guided Cylinder is designed for precision applications requiring controlled linear motion. With a 10mm bore and 20mm stroke, this double-acting cylinder is ideal for tasks demanding high accuracy and minimal deflection. Its robust construction ensures reliable performance in various industrial settings.

Features and Benefits


High non-rotating precision: Ensures accurate linear motion with minimal deflection
Mounting holes on three sides: Facilitates versatile multi-position mounting
Dual air intake and outlet: Offers flexibility in pneumatic connections
Adjustable bumper: Allows stroke adjustment and impact reduction
Twin-rod design: Provides stability and prevents rotation
Magnetic switch slots: Enables easy integration of position sensors

Applications


Automation systems
Material handling
Precision assembly
Packaging machinery

Additional Information


Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 70°C
Dimensions: 92 x 46 x 17mm
Weight: 190g
Bearing Type: Slide Bearing

This pneumatic guided cylinder is a reliable choice for industries requiring precise and stable linear motion solutions.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

相關連結