- RS庫存編號:
- 203-1490
- 製造零件編號:
- DHPS-35-A-NO
- 製造商:
- Festo
當前暫無庫存,可於23/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD34,126.00
(不含稅)
TWD35,832.30
(含稅)
單位 | Per unit |
1 + | TWD34,126.00 |
- RS庫存編號:
- 203-1490
- 製造零件編號:
- DHPS-35-A-NO
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Festo parallel gripper DHPS-35-A-NO has double-acting function and plain-bearing guide. It has single-acting or with gripping force backup.
Size=35
Stroke per gripper jaw=12,5 mm
Max. replacement accuracy=<= 0,2 mm
Max. angular gripper jaw backlash axial=< 0,5 deg
Max. gripper jaw backlash Sz=< 0,02 mm
Stroke per gripper jaw=12,5 mm
Max. replacement accuracy=<= 0,2 mm
Max. angular gripper jaw backlash axial=< 0,5 deg
Max. gripper jaw backlash Sz=< 0,02 mm
規格
屬性 | 值 |
---|---|
Number of Fingers | 2 |
Gripping Type | Parallel |
Action | Double |
Manufacturer Series | DHPS |
Maximum Operating Pressure | 8 bar |