- RS庫存編號:
- 203-0961
- 製造零件編號:
- LSN-40
- 製造商:
- Festo
當前暫無庫存,可於29/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,300.00
(不含稅)
TWD1,365.00
(含稅)
單位 | Per unit |
1 + | TWD1,300.00 |
- RS庫存編號:
- 203-0961
- 製造零件編號:
- LSN-40
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo clevis foot LSN-40 With spherical bearing. It has corrosion resistance classification CRC 2 that is moderate corrosion stress.
Thread Size 40
Ambient temperature ranges between -40°C and 120 °C
Product weight 219 g
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
Ambient temperature ranges between -40°C and 120 °C
Product weight 219 g
Materials note (* Free of copper and PTFE, * Conforms to RoHS)
規格
屬性 | 值 |
---|---|
To Fit Bore Size | 40mm |
Manufacturer Series | LSN-40 |