- RS庫存編號:
- 203-0840
- 製造零件編號:
- LN-80
- 製造商:
- Festo
當前暫無庫存,可於04/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,565.00
(不含稅)
TWD1,643.25
(含稅)
單位 | Per unit |
1 + | TWD1,565.00 |
- RS庫存編號:
- 203-0840
- 製造零件編號:
- LN-80
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Festo clevis foot LN-80 For swivel mounting of cylinders DNC, DNGU, DNGUT, DNG, DNU, AEVU, ADVU, ADVUP, ADVUP. It has corrosion resistance classification CRC 1 that is low corrosion stress.
Thread Size 80
Based on the standard ISO 15552 (previously also VDMA 24652, ISO 6431, NF E49 003.1, UNI 10290)
Ambient temperature ranges between -40°C and 150 °C
Product weight 877 g
Based on the standard ISO 15552 (previously also VDMA 24652, ISO 6431, NF E49 003.1, UNI 10290)
Ambient temperature ranges between -40°C and 150 °C
Product weight 877 g
規格
屬性 | 值 |
---|---|
To Fit Bore Size | 80mm |
Manufacturer Series | LN-80 |