- RS庫存編號:
- 202-2486
- 製造零件編號:
- FNC-20
- 製造商:
- Festo
- RS庫存編號:
- 202-2486
- 製造零件編號:
- FNC-20
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo hand lever valve used manual actuator with 4/3 exhausted valve function. Its standard nominal flow rate is 600 l/min and gives operating pressure up to 0 - 10 bar. It width size is 51mm. Its flow direction is non reversible.
Ambient temperature is -20 to 80 °C
規格
屬性 | 值 |
---|---|
To Fit Bore Size | 20mm |
Manufacturer Series | FNC |