- RS庫存編號:
- 202-2485
- 製造零件編號:
- FNC-100
- 製造商:
- Festo
當前暫無庫存,可於29/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,378.00
(不含稅)
TWD1,446.90
(含稅)
單位 | Per unit |
1 + | TWD1,378.00 |
- RS庫存編號:
- 202-2485
- 製造零件編號:
- FNC-100
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Festo on-off valve used for service unit with threaded connecting plate with FRB threaded pin which has pneumatic actuator and piston slide of structure. It used operating pressure up to 0 -16 bar and has a 2 position.
Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for housing
Aluminium die cast material used for housing
規格
屬性 | 值 |
---|---|
To Fit Bore Size | 100mm |
Manufacturer Series | FNC |