- RS庫存編號:
- 181-6187
- 製造零件編號:
- CRSG-M12X1,25
- 製造商:
- Festo
- RS庫存編號:
- 181-6187
- 製造零件編號:
- CRSG-M12X1,25
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Rod Clevis
The Festo rod clevis is a clevis made from high alloy steel material for mounting pin, clevis, nut, lock. It has a corrosion and acid resistant design. This clevis fits a rod size of 12mm.
Features and Benefits
Ambient temperature ranges between -25°C and 85°C
Corrosion resistance class 1 (low corrosion stress)
Corrosion resistance class 1 (low corrosion stress)
Certifications
ISO8140
DIN 71752
DIN 71752
規格
屬性 | 值 |
---|---|
To Fit Bore Size | 12mm |
Manufacturer Series | CRSG |
Product Type | Rod Clevis |