- RS庫存編號:
- 121-5845
- 製造零件編號:
- SNCB-32
- 製造商:
- Festo
- RS庫存編號:
- 121-5845
- 製造零件編號:
- SNCB-32
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Festo Flange For Use With DNC Series Standard Cylinder - DNC Series - SNCB-32
Use this durable flange when you're mounting a standard pneumatic cylinder from the Festo DNC series. Its swivel action means its inner ring can rotate in a full circle, which allows for the rapid alignment of boltholes. The component is made from die-cast aluminium, so it's strong and lightweight. This metal is corrosion-resistant, so it won't easily rust in the presence of moisture. A mounting pin made of galvanised steel won't crack when put under pressure and the unit's overall robustness gives it a long service life.
The flange is supplied with fixing screws, so there's no need to buy any additional attachments. The screws are also made from steel for additional strength. This component is suitable for use in harsh industrial compressed-air applications and is designed to fit a compatible Festo cylinder.
The flange is supplied with fixing screws, so there's no need to buy any additional attachments. The screws are also made from steel for additional strength. This component is suitable for use in harsh industrial compressed-air applications and is designed to fit a compatible Festo cylinder.
Swivel flange type, to fit a bore size of 32 mm
Versatile and easy to mount
Made from recyclable aluminium
Free of porous copper, so it won't blister or contract
Available in a variety of dimensions to fit different cylinder sizes
Versatile and easy to mount
Made from recyclable aluminium
Free of porous copper, so it won't blister or contract
Available in a variety of dimensions to fit different cylinder sizes
規格
屬性 | 值 |
---|---|
To Fit Bore Size | 32mm |
For Use With | DNC Series Standard Cylinder |
Manufacturer Series | SNCB |
Product Type | Swivel Flange |