Festo Pneumatic Compact Cylinder - 161293, 50mm Bore, 10mm Stroke, DZF-50-10-A-P-A Series, Double Acting
- RS庫存編號:
- 202-9497
- 製造零件編號:
- DZF-50-10-A-P-A
- 製造商:
- Festo
當前暫無庫存,可於28/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD9,109.00
(不含稅)
TWD9,564.45
(含稅)
單位 | Per unit |
1 + | TWD9,109.00 |
- RS庫存編號:
- 202-9497
- 製造零件編號:
- DZF-50-10-A-P-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Pneumatic Compact Cylinder, 50mm Bore, 10mm Stroke - DZF-50-10-A-P-A
Use this double-acting pneumatic cylinder from Festo for pushing operations in mechanical and automation applications. It has a piston rod in a housing made of durable aluminium material that is reliably resistant to corrosion. For maximum efficiency, it has a port on each end to control the extension and retraction of the piston by alternating which opening receives the higher air pressure. You'll find this component used in applications that need to move a load in both directions, such as the opening and closing of a safety gate.
Flexible cushioning rings at both ends to prevent noise and vibration from impact
Broad operating temperature range from -20°C to +60°C for use in harsh environments
Compatible with proximity sensors for precise automated action
Compact, narrow design with a 50mm bore and 10mm stroke to fit into setups with limited space
Broad operating temperature range from -20°C to +60°C for use in harsh environments
Compatible with proximity sensors for precise automated action
Compact, narrow design with a 50mm bore and 10mm stroke to fit into setups with limited space
Applications
Material handling equipment
Aerospace engineering
Food processing
Aerospace engineering
Food processing
Is this cylinder energy efficient?
The cylinder is an energy-efficient device as it operates entirely on compressed air and uses minimal amounts of energy to lift and push loads.
規格
屬性 | 值 |
---|---|
Stroke | 10мм |
Bore | 50мм |
Action | Double |
Manufacturer Series | DZF-50-10-A-P-A |
Length | 100мм |
Pneumatic Connection | G 1/4 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 100 x 38 x 102мм |
Width | 38мм |
Maximum Operating Pressure | 10 bar |
Height | 102мм |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 8573-1:2010 |
Stroke Interval Weight | 64g @ 10 mm Stroke |
Model Number p | 161293 |
Test Weight | 854 g |