- RS庫存編號:
- 202-2448
- 製造零件編號:
- ADNGF-16-20-P-A
- 製造商:
- Festo
- RS庫存編號:
- 202-2448
- 製造零件編號:
- ADNGF-16-20-P-A
- 製造商:
- Festo
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Festo Double-Acting Pneumatic Compact Cylinder, 16mm Bore, 20mm Stroke - ADNGF-16-20-P-A
This pneumatic cylinder from Festo provides a compact solution for applications that prioritise space management. It has a port at each of its ends and moves its piston forward and backwards by alternating which port receives the compressed air. The guide rod with a yoke plate protects the piston against rotation and ensures safe operation. This cylinder has flexible cushioning rings at both ends to prevent the piston from breaking the cylinder barrel, providing an extended lifespan. It's useful for a variety of light-duty industrial applications.
Wrought-aluminium-alloy barrel for corrosion resistance and long-term reliability
Durable thermoplastic elastomer (TPE) seals to block leakage and ensure optimal pneumatic performance
Can be assembled in any direction for design flexibility
Compatible with proximity sensors for automated operation
Durable thermoplastic elastomer (TPE) seals to block leakage and ensure optimal pneumatic performance
Can be assembled in any direction for design flexibility
Compatible with proximity sensors for automated operation
Applications
Material testing laboratories
Prototyping facilities
Small automotives
Prototyping facilities
Small automotives
Can this cylinder stop mid-stroke?
This component is a double-acting cylinder so it's capable of stopping mid-stroke. If you're using it for a high accuracy application, you can use a position feedback detector or sensor for precise positioning.
規格
屬性 | 值 |
---|---|
Stroke | 20mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | ADNGF |
Length | 59.7mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Cushioning Rings |
Dimensions | 59.7 x 29 x 29mm |
Width | 29mm |
Maximum Operating Pressure | 10 bar |
Height | 29mm |
ISO Standard | ISO 21287 |
Stroke Interval Weight | 16 @10 mm g |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Model Number p | 554215 |
Test Weight | 93 g |
VDMA Standard | VDMA24364 |