- RS庫存編號:
- 246-2705
- 製造零件編號:
- 2CDG110074R0011
- 製造商:
- ABB
此產品已停售
- RS庫存編號:
- 246-2705
- 製造零件編號:
- 2CDG110074R0011
- 製造商:
- ABB
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The ABB makes Universal dim actuator for switching and dimming of incandescent lamps, 230 V halogen lamps or low voltage halogen lamps which are powered by wound or electronic transformers (automatic load detection). The output power is 2 x 300 VA or 1 x
Compatible with KNX bus systems
DIN rail mounting, with IP20 protection
DIN rail mounting, with IP20 protection
規格
屬性 | 值 |
---|---|
Accessory Type | Actuator |
For Use With | KNX(TP) Bus System |
Dimensions | 3.54 x 2.83 x 2.53 in |