- RS庫存編號:
- 771-213
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 771-213
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Oil Filled Nylon
Typical frictional coefficient half that of other lubricated nylons
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour
Note
Due to the manufacturing process, these products have a surface tolerance of up to +3mm above the stated thickness
規格
屬性 | 值 |
---|---|
Colour | Green |
Form | Full |
Length | 500mm |
Width | 500mm |
Thickness | 10mm |
Material | PA |
Laminated | No |
Density | 1.15g/cm³ |
Tensile Strength | 70 MPa |
Flammability Rating | UL 94 HB |
Water Absorption | 6% |
Maximum Operating Temperature | +100°C |
Elongation | 40% |