- RS庫存編號:
- 217-6786
- 製造零件編號:
- GEM 40 ES-2RS
- 製造商:
- SKF
此產品已停售
- RS庫存編號:
- 217-6786
- 製造零件編號:
- GEM 40 ES-2RS
- 製造商:
- SKF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The SKF spherical bearings suitable for oscillating movements and that can accommodate misalignment. Rolling bearings only partly fulfil these requirements as they are generally designed for continuous rotation and can only accommodate limited misalignment. Therefore SKF manufactures spherical plain bearings, bushings and rod ends to provide an sensible solution to these challenges. SKF manufactures spherical plain bearings, bushings and rod ends in various designs and with different sliding contact surface combinations. Each combination and design has characteristic properties which makes it particularly acceptable for certain applications.
Cylindrical bore type
0° nominal contact angle
0° nominal contact angle
規格
屬性 | 值 |
---|---|
Bore Size | 40mm |
Outside Diameter | 62mm |