- RS庫存編號:
- 611-1370
- 製造零件編號:
- HSMP-381F-BLKG
- 製造商:
- Broadcom
- RS庫存編號:
- 611-1370
- 製造零件編號:
- HSMP-381F-BLKG
- 製造商:
- Broadcom
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
PIN Diodes, Avago Technologies
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
Diodes and Rectifiers, Avago Technologies
規格
屬性 | 值 |
---|---|
Diode Configuration | Common Cathode |
Number of Elements per Chip | 2 |
Application | Attenuator |
Maximum Reverse Voltage | 100V |
Typical Carrier Life Time | 1.5µs |
Mounting Type | Surface Mount |
Package Type | SOT-323 |
Pin Count | 3 |
Maximum Diode Capacitance | 0.35pF |
Maximum Series Resistance @ Maximum IF | 3 Ω@ 100 mA |
Dimensions | 2.25 x 1.4 x 1mm |
Height | 1mm |
Length | 2.25mm |
Width | 1.4mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |