- RS庫存編號:
- 380-1092
- 製造零件編號:
- BAP50-03,115
- 製造商:
- NXP
- RS庫存編號:
- 380-1092
- 製造零件編號:
- BAP50-03,115
- 製造商:
- NXP
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PIN Diodes, NXP Semiconductors
A wide range of PIN diodes suitable for use in RF switching and attenuator applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, NXP Semiconductors
NXP offers an extensive range of switching diodes, in different packages and configurations.
規格
屬性 | 值 |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Forward Current | 50mA |
Maximum Reverse Voltage | 50V |
Maximum Forward Voltage | 1.1V |
Mounting Type | Surface Mount |
Package Type | UMD |
Pin Count | 2 |
Maximum Diode Capacitance | 0.35pF |
Maximum Series Resistance @ Maximum IF | 5 Ω@ 10 mA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Height | 1.05mm |
Length | 1.8mm |
Maximum Operating Temperature | +150 °C |
Width | 1.35mm |
Minimum Operating Temperature | -65 °C |