Schneider Electric, Harmony XB6, Panel Mount Yellow LED Pilot Light, 16mm Cutout, IP65, Round, 48 → 120V ac/dc
- RS庫存編號:
- 815-1698
- 製造零件編號:
- XB6AV5GB
- 製造商:
- Schneider Electric
- RS庫存編號:
- 815-1698
- 製造零件編號:
- XB6AV5GB
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Pilot Lights with LED
XB6/ZB6 series 16 mm push buttons pilot lights.
Cylindrical, square and rectangular heads
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65
12-24 V ac/dc or 120 V ac LED included
Depth behind the panel, 41.5mm
IP65
規格
屬性 | 值 |
---|---|
Pilot Light Type | Pilot Light Complete Unit |
Voltage Rating | 48 → 120V ac/dc |
Pilot Light Colour | Yellow |
Cutout Diameter | 16mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect |
Series | Harmony XB6 |
Current Rating | 15mA |
Pilot Light Shape | Round |
Body Material | Plastic |